Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM, Hose Pipe, 8mm ID, 14.6mm OD, Red, 25m

RS Stock No.: 486-502Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

14.6mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Welding

Standards Met

ISO 3821

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Colour

Red

Length

25m

Inner Material

EPDM

Bend Radius

80mm

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark

Product details

Acetylene Gas Welding Hose 2801

Lightweight flexible smooth red hose primarily for acetylene. For use with industrial autogenic welding equipment, usually together with blue oxygen hose. Also ideal for natural gas and air.

Welding hose - acetylene
Ester reinforcement
Suitable for acetylene, natural gas and air
Red outside and black inside
Not antistatic

Standards

Meets requirements of EN 559:2003

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Stock information temporarily unavailable.

BD 44.646

BD 44.646 Each (Exc. Vat)

BD 49.111

BD 49.111 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 8mm ID, 14.6mm OD, Red, 25m

BD 44.646

BD 44.646 Each (Exc. Vat)

BD 49.111

BD 49.111 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 8mm ID, 14.6mm OD, Red, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8mm

Outer Diameter

14.6mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Welding

Standards Met

ISO 3821

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Colour

Red

Length

25m

Inner Material

EPDM

Bend Radius

80mm

Reinforced

Yes

Outer Material

EPDM

Country of Origin

Denmark

Product details

Acetylene Gas Welding Hose 2801

Lightweight flexible smooth red hose primarily for acetylene. For use with industrial autogenic welding equipment, usually together with blue oxygen hose. Also ideal for natural gas and air.

Welding hose - acetylene
Ester reinforcement
Suitable for acetylene, natural gas and air
Red outside and black inside
Not antistatic

Standards

Meets requirements of EN 559:2003

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.