Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM O-Ring, 23.47mm Bore, 28.71mm Outer Diameter

RS Stock No.: 258-0408Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

23.47mm

Outside Diameter

28.71mm

Minimum Operating Temperature

-30°C

Thickness

2.62mm

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

BD 4.900

BD 4.900 1 Bag of 50 (Exc. Vat)

BD 5.390

BD 5.390 1 Bag of 50 (inc. VAT)

RS PRO EPDM O-Ring, 23.47mm Bore, 28.71mm Outer Diameter

BD 4.900

BD 4.900 1 Bag of 50 (Exc. Vat)

BD 5.390

BD 5.390 1 Bag of 50 (inc. VAT)

RS PRO EPDM O-Ring, 23.47mm Bore, 28.71mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

23.47mm

Outside Diameter

28.71mm

Minimum Operating Temperature

-30°C

Thickness

2.62mm

Maximum Operating Temperature

+120°C