RS PRO EPDM O-Ring, 41mm Bore, 44.56mm Outer Diameter
RS Stock No.: 258-0398Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
EPDM
Inside Diameter
41mm
Outside Diameter
44.56mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+120°C
Stock information temporarily unavailable.
BD 4.856
BD 4.856 1 Bag of 25 (Exc. Vat)
BD 5.342
BD 5.342 1 Bag of 25 (inc. VAT)
RS PRO EPDM O-Ring, 41mm Bore, 44.56mm Outer Diameter
1
BD 4.856
BD 4.856 1 Bag of 25 (Exc. Vat)
BD 5.342
BD 5.342 1 Bag of 25 (inc. VAT)
RS PRO EPDM O-Ring, 41mm Bore, 44.56mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
EPDM
Inside Diameter
41mm
Outside Diameter
44.56mm
Minimum Operating Temperature
-30°C
Thickness
1.78mm
Maximum Operating Temperature
+120°C