RS PRO EPDM O-Ring O-Ring, 24.2mm Bore, 30.2mm Outer Diameter
RS Stock No.: 258-7463Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
EPDM
Inside Diameter
24.2mm
Outside Diameter
30.2mm
Minimum Operating Temperature
-30°C
Thickness
3mm
Maximum Operating Temperature
+120°C
Stock information temporarily unavailable.
BD 7.161
BD 7.161 1 Bag of 50 (Exc. Vat)
BD 7.877
BD 7.877 1 Bag of 50 (inc. VAT)
RS PRO EPDM O-Ring O-Ring, 24.2mm Bore, 30.2mm Outer Diameter
1
BD 7.161
BD 7.161 1 Bag of 50 (Exc. Vat)
BD 7.877
BD 7.877 1 Bag of 50 (inc. VAT)
RS PRO EPDM O-Ring O-Ring, 24.2mm Bore, 30.2mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
EPDM
Inside Diameter
24.2mm
Outside Diameter
30.2mm
Minimum Operating Temperature
-30°C
Thickness
3mm
Maximum Operating Temperature
+120°C