Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO EPDM O-Ring O-Ring, 80mm Bore, 84mm Outer Diameter

RS Stock No.: 258-7639Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

EPDM

Inside Diameter

80mm

Outside Diameter

84mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

BD 2.725

BD 2.725 1 Bag of 5 (Exc. Vat)

BD 2.997

BD 2.997 1 Bag of 5 (inc. VAT)

RS PRO EPDM O-Ring O-Ring, 80mm Bore, 84mm Outer Diameter

BD 2.725

BD 2.725 1 Bag of 5 (Exc. Vat)

BD 2.997

BD 2.997 1 Bag of 5 (inc. VAT)

RS PRO EPDM O-Ring O-Ring, 80mm Bore, 84mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

EPDM

Inside Diameter

80mm

Outside Diameter

84mm

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

+120°C