RS PRO ESD Grounding Cord With 10 mm Socket

Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1m
Resistance
1mΩ
Stud Size
10mm
Cord Style
Straight
Product details
Grounding Cords
High quality range of straight wires
Designed for connecting elements of the EPA to ground
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
BD 13.057
BD 13.057 Each (Exc. Vat)
BD 14.363
BD 14.363 Each (inc. VAT)
1
BD 13.057
BD 13.057 Each (Exc. Vat)
BD 14.363
BD 14.363 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.057 |
10 - 19 | BD 12.529 |
20+ | BD 12.138 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1m
Resistance
1mΩ
Stud Size
10mm
Cord Style
Straight
Product details
Grounding Cords
High quality range of straight wires
Designed for connecting elements of the EPA to ground
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance