RS PRO ESD Grounding Cord
RS Stock No.: 250-4116Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTermination Type
Banana Plug - Press Stud
Lead Resistance
1MΩ
Cord Length
1.8m
Cord Style
Coiled
Stud Size
10mm
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 5.707
BD 5.707 Each (Exc. Vat)
BD 6.278
BD 6.278 Each (inc. VAT)
RS PRO ESD Grounding Cord
1
BD 5.707
BD 5.707 Each (Exc. Vat)
BD 6.278
BD 6.278 Each (inc. VAT)
RS PRO ESD Grounding Cord
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.707 |
10 - 19 | BD 5.502 |
20+ | BD 5.413 |
Technical Document
Specifications
Brand
RS ProTermination Type
Banana Plug - Press Stud
Lead Resistance
1MΩ
Cord Length
1.8m
Cord Style
Coiled
Stud Size
10mm
Country of Origin
Philippines