RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.: 287-7420Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Use Type

Reusable

Band Material

Metal

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Product details

RS Pro 10mm ESD Grounding Wrist-strap

The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.

Features and benefits-

• Adjustable wrist strap for any wrist size.
• 1.8m Cord length for easy movement and flexibility.
• Blue band with yellow cord.
• Easy cord removal with stud system.
• Additional 5 10mm links.
• Lead resistance of 1MΩ.
• Termination type is a Banana plug to press stud.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

BD 13.607

BD 13.607 Each (Exc. Vat)

BD 14.968

BD 14.968 Each (inc. VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

BD 13.607

BD 13.607 Each (Exc. Vat)

BD 14.968

BD 14.968 Each (inc. VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.607
10 - 19BD 13.057
20+BD 12.810

Technical Document

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Use Type

Reusable

Band Material

Metal

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Product details

RS Pro 10mm ESD Grounding Wrist-strap

The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.

Features and benefits-

• Adjustable wrist strap for any wrist size.
• 1.8m Cord length for easy movement and flexibility.
• Blue band with yellow cord.
• Easy cord removal with stud system.
• Additional 5 10mm links.
• Lead resistance of 1MΩ.
• Termination type is a Banana plug to press stud.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance