RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

Technical Document
Specifications
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
4 mm Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
2mΩ
Wrist Strap Size
Adjustable
Stud Size
4mm
Band Material
Metal, Plastic
Cord Style
Coiled
Reusable/Disposable
Reusable
Country of Origin
Philippines
Product details
RS PRO Grounding Wrist Strap & Cord Set
From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.
Features and benefits:
- The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.
- The wrist strap is adjustable by adding or removing snap links which allow it fit most people.
- The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.
- One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug
- Available in black (7989272) and blue (7989284)
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 16.577
BD 16.577 Each (Exc. Vat)
BD 18.235
BD 18.235 Each (inc. VAT)
1
BD 16.577
BD 16.577 Each (Exc. Vat)
BD 18.235
BD 18.235 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 16.577 |
10 - 19 | BD 15.950 |
20+ | BD 15.741 |
Technical Document
Specifications
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
4 mm Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
2mΩ
Wrist Strap Size
Adjustable
Stud Size
4mm
Band Material
Metal, Plastic
Cord Style
Coiled
Reusable/Disposable
Reusable
Country of Origin
Philippines
Product details
RS PRO Grounding Wrist Strap & Cord Set
From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.
Features and benefits:
- The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.
- The wrist strap is adjustable by adding or removing snap links which allow it fit most people.
- The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.
- One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug
- Available in black (7989272) and blue (7989284)
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.