RS PRO ESD Grounding Wrist Strap
RS Stock No.: 798-9294Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Band Material
Fabric
Wrist Strap Size
Adjustable
Stud Size
4mm
Cord Style
Coiled
BD 7.502
BD 7.502 Each (Exc. Vat)
BD 8.252
BD 8.252 Each (inc. VAT)
RS PRO ESD Grounding Wrist Strap
1
BD 7.502
BD 7.502 Each (Exc. Vat)
BD 8.252
BD 8.252 Each (inc. VAT)
RS PRO ESD Grounding Wrist Strap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.502 |
10 - 19 | BD 7.354 |
20+ | BD 7.244 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Band Material
Fabric
Wrist Strap Size
Adjustable
Stud Size
4mm
Cord Style
Coiled