RS PRO ESD Rack, 155 x 390 x 250mm

Technical Document
Specifications
Product details
RS Pro SMD Reel Steel Rack With Dividers
RS Pro SMD reel rack supplied with dividing hoops. The rack holds 20 surface mount devices (SMD) tapes and reels and is made from black conductive polypropylene. The rack comes complete with 10 dividing hoops which are made from stainless steel plus hold tapes or reels up to 15 mm wide.
FEATURES and BENEFITS:
Black polypropylene conductive rack
10 stainless steel dividers
Hoop shaped dividers
Maximum capacity 20 tapes and reels
Maximum width of tapes/reels 15 mm
Weight 0.8 kg
Standards
EN 61340-5-1, IEC 61340-5-3 per ICE 61340-2-3
BD 48.526
BD 48.526 Each (Exc. Vat)
BD 53.379
BD 53.379 Each (inc. VAT)
1
BD 48.526
BD 48.526 Each (Exc. Vat)
BD 53.379
BD 53.379 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 48.526 |
10 - 19 | BD 47.526 |
20+ | BD 46.893 |
Technical Document
Specifications
Product details
RS Pro SMD Reel Steel Rack With Dividers
RS Pro SMD reel rack supplied with dividing hoops. The rack holds 20 surface mount devices (SMD) tapes and reels and is made from black conductive polypropylene. The rack comes complete with 10 dividing hoops which are made from stainless steel plus hold tapes or reels up to 15 mm wide.
FEATURES and BENEFITS:
Black polypropylene conductive rack
10 stainless steel dividers
Hoop shaped dividers
Maximum capacity 20 tapes and reels
Maximum width of tapes/reels 15 mm
Weight 0.8 kg
Standards
EN 61340-5-1, IEC 61340-5-3 per ICE 61340-2-3