Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO ESD-Safe Drawer Divider

RS Stock No.: 484-9607Brand: RS PRO
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Divider

Drawer Height

87mm

Compartments per Insert

24

Drawer Depth

2mm

Drawer Length

87mm

Complies with EN 61340-5-1

Yes

Drawer Width

49mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

You may be interested in
Cabinet,storage,dividers,antistatic,900B
P.O.A.1 Box of 24 (Exc. Vat)
Raaco ESD-Safe Drawer Divider
BD 11.7871 Box of 60 (Exc. Vat)
RS PRO ESD-Safe Drawer Divider
BD 14.0731 Bag of 48 (Exc. Vat)
Stock information temporarily unavailable.

BD 12.794

BD 12.794 1 Bag of 24 (Exc. Vat)

BD 14.073

BD 14.073 1 Bag of 24 (inc. VAT)

RS PRO ESD-Safe Drawer Divider

BD 12.794

BD 12.794 1 Bag of 24 (Exc. Vat)

BD 14.073

BD 14.073 1 Bag of 24 (inc. VAT)

RS PRO ESD-Safe Drawer Divider
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.794
10 - 19BD 12.553
20+BD 12.511
You may be interested in
Cabinet,storage,dividers,antistatic,900B
P.O.A.1 Box of 24 (Exc. Vat)
Raaco ESD-Safe Drawer Divider
BD 11.7871 Box of 60 (Exc. Vat)
RS PRO ESD-Safe Drawer Divider
BD 14.0731 Bag of 48 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Divider

Drawer Height

87mm

Compartments per Insert

24

Drawer Depth

2mm

Drawer Length

87mm

Complies with EN 61340-5-1

Yes

Drawer Width

49mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

You may be interested in
Cabinet,storage,dividers,antistatic,900B
P.O.A.1 Box of 24 (Exc. Vat)
Raaco ESD-Safe Drawer Divider
BD 11.7871 Box of 60 (Exc. Vat)
RS PRO ESD-Safe Drawer Divider
BD 14.0731 Bag of 48 (Exc. Vat)