RS PRO ESD Safe Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Diagonal
Country of Origin
Germany
Product details
RS Pro ESD Cutters
These high-quality cutters from our own RS Pro brand are manufactured from high grade steel and have a box joint design.
The specially designed handles dissipate electricity making them ideal for use in static sensitive industries.
Features and Benefits
ESD safe
Box joint design cutter
Manufactured from high grade steel
Comfortable grip
Standards
DIN ISO9654
BD 19.231
BD 19.231 Each (Exc. Vat)
BD 21.154
BD 21.154 Each (inc. VAT)
1
BD 19.231
BD 19.231 Each (Exc. Vat)
BD 21.154
BD 21.154 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.6mm
Cut Type
Diagonal
Country of Origin
Germany
Product details
RS Pro ESD Cutters
These high-quality cutters from our own RS Pro brand are manufactured from high grade steel and have a box joint design.
The specially designed handles dissipate electricity making them ideal for use in static sensitive industries.
Features and Benefits
ESD safe
Box joint design cutter
Manufactured from high grade steel
Comfortable grip
Standards
DIN ISO9654