RS PRO ESD Safe Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
132 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
0.8mm
Cut Type
Flush
Country of Origin
Italy
Product details
RS Pro ESD Cutters
BD 11.462
BD 11.462 Each (Exc. Vat)
BD 12.608
BD 12.608 Each (inc. VAT)
1
BD 11.462
BD 11.462 Each (Exc. Vat)
BD 12.608
BD 12.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
132 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
0.8mm
Cut Type
Flush
Country of Origin
Italy
Product details