RS PRO Ethernet Connector, Cat5e, UTP Shield
RS Stock No.: 143-832Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Connector Type
RJ45
Shield Type
UTP
Length
50mm
Width
25mm
Depth
20mm
Contact Material
Phosphor Bronze
Country of Origin
China
Stock information temporarily unavailable.
BD 8.866
BD 8.866 Each (Exc. Vat)
BD 9.753
BD 9.753 Each (inc. VAT)
RS PRO Ethernet Connector, Cat5e, UTP Shield
1
BD 8.866
BD 8.866 Each (Exc. Vat)
BD 9.753
BD 9.753 Each (inc. VAT)
RS PRO Ethernet Connector, Cat5e, UTP Shield
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.866 |
10+ | BD 8.156 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Connector Type
RJ45
Shield Type
UTP
Length
50mm
Width
25mm
Depth
20mm
Contact Material
Phosphor Bronze
Country of Origin
China