RS PRO Exit Switch

Technical Document
Specifications
Brand
RS ProActivation Type
Final Exit Switch
Depth
30 mm
Height
50 mm
Width
30mm
Country of Origin
United Kingdom
Product details
RS Pro Grade 3 Vandal Proof Final Exit Switch
A tough stainless steel finish, final exit switch with integral buzzer and 8 core cable, for use with all main UK Panels. With a vandal resistant flush mounting button supplied with a mounting plate.
Stainless steel sealed switch
450mm Cable length
Vandal proof with security screws
Grade 3
Integral buzzer
Positive action button
Selectable resistors
Removable faceplate for limited space installations
Environmental class 2
BD 22.583
BD 22.583 Each (Exc. Vat)
BD 24.841
BD 24.841 Each (inc. VAT)
1
BD 22.583
BD 22.583 Each (Exc. Vat)
BD 24.841
BD 24.841 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActivation Type
Final Exit Switch
Depth
30 mm
Height
50 mm
Width
30mm
Country of Origin
United Kingdom
Product details
RS Pro Grade 3 Vandal Proof Final Exit Switch
A tough stainless steel finish, final exit switch with integral buzzer and 8 core cable, for use with all main UK Panels. With a vandal resistant flush mounting button supplied with a mounting plate.
Stainless steel sealed switch
450mm Cable length
Vandal proof with security screws
Grade 3
Integral buzzer
Positive action button
Selectable resistors
Removable faceplate for limited space installations
Environmental class 2