RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 6mm Diameter, 100m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
6mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
BD 324.790
BD 324.790 1 Reel of 100 Metres (Exc. Vat)
BD 357.269
BD 357.269 1 Reel of 100 Metres (inc. VAT)
1
BD 324.790
BD 324.790 1 Reel of 100 Metres (Exc. Vat)
BD 357.269
BD 357.269 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
6mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom