Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 6mm Diameter, 100m Length

RS Stock No.: 181-2021Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Standards Met

REACH

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 233.462

BD 233.462 1 Reel of 100 Metres (Exc. Vat)

BD 256.808

BD 256.808 1 Reel of 100 Metres (inc. VAT)

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 6mm Diameter, 100m Length

BD 233.462

BD 233.462 1 Reel of 100 Metres (Exc. Vat)

BD 256.808

BD 256.808 1 Reel of 100 Metres (inc. VAT)

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 6mm Diameter, 100m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Standards Met

REACH

Country of Origin

United Kingdom