Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Expandable PVC Black Cable Sleeve, 12mm Diameter, 30m Length

RS Stock No.: 172-0585Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Material

PVC

Sleeve Length

30m

Expandable

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

2500V/mm

Wall Thickness

0.55mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 10.835

BD 10.835 1 Bag of 30 (Exc. Vat)

BD 11.919

BD 11.919 1 Bag of 30 (inc. VAT)

RS PRO Expandable PVC Black Cable Sleeve, 12mm Diameter, 30m Length

BD 10.835

BD 10.835 1 Bag of 30 (Exc. Vat)

BD 11.919

BD 11.919 1 Bag of 30 (inc. VAT)

RS PRO Expandable PVC Black Cable Sleeve, 12mm Diameter, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Material

PVC

Sleeve Length

30m

Expandable

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

2500V/mm

Wall Thickness

0.55mm

Country of Origin

Taiwan, Province Of China

You may be interested in