RS PRO Expansion Module for Use with RS PRO PLCs, Relay

RS Stock No.: 266-5058Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Output Type

Relay

Number of Outputs

16

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 88.682

BD 88.682 Each (Exc. Vat)

BD 97.550

BD 97.550 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Relay

BD 88.682

BD 88.682 Each (Exc. Vat)

BD 97.550

BD 97.550 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Output Type

Relay

Number of Outputs

16

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China