RS PRO Expansion Module for Use with RS PRO PLCs, Analogue

RS Stock No.: 266-5063Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Output Type

Analogue

Number of Outputs

4

For Use With

RS PRO PLCs

Output Current

20mA

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 123.640

BD 123.640 Each (Exc. Vat)

BD 136.004

BD 136.004 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue

BD 123.640

BD 123.640 Each (Exc. Vat)

BD 136.004

BD 136.004 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Output Type

Analogue

Number of Outputs

4

For Use With

RS PRO PLCs

Output Current

20mA

Mounting Type

DIN Rail

Application

Output Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China