RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance

RS Stock No.: 266-5064Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Thermal Resistance

Number of Inputs

4

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Thermal Resistance Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 154.550

BD 154.550 Each (Exc. Vat)

BD 170.005

BD 170.005 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance

BD 154.550

BD 154.550 Each (Exc. Vat)

BD 170.005

BD 170.005 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Thermal Resistance

Number of Inputs

4

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Thermal Resistance Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China