Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Expansion Module for Use with RS PRO PLCs, Digital

RS Stock No.: 266-5066Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Digital

Number of Inputs

8

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 68.409

BD 68.409 Each (Exc. Vat)

BD 75.250

BD 75.250 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Digital

BD 68.409

BD 68.409 Each (Exc. Vat)

BD 75.250

BD 75.250 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Digital

Number of Inputs

8

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China