Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue, Analogue

RS Stock No.: 266-5112Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

2

For Use With

RS PRO PLCs

Output Current

20mA

Mounting Type

Plug In

Application

I/O Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

65 x 74 x 10.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 79.810

BD 79.810 Each (Exc. Vat)

BD 87.791

BD 87.791 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue, Analogue

BD 79.810

BD 79.810 Each (Exc. Vat)

BD 87.791

BD 87.791 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

2

For Use With

RS PRO PLCs

Output Current

20mA

Mounting Type

Plug In

Application

I/O Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

65 x 74 x 10.5mm

Country of Origin

China