RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance

Technical Document
Specifications
Brand
RS ProAccessory Type
I/O module
Input Type
Thermal Resistance
Number of Inputs
2
For Use With
RS PRO PLCs
Mounting Type
Plug In
Application
Thermal Resistance Input Module
Termination
Plug-In
Maximum Operating Temperature
+55°C
Dimensions
40 x 40 x 18.5mm
Country of Origin
China
BD 104.379
BD 104.379 Each (Exc. Vat)
BD 114.817
BD 114.817 Each (inc. VAT)
1
BD 104.379
BD 104.379 Each (Exc. Vat)
BD 114.817
BD 114.817 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
I/O module
Input Type
Thermal Resistance
Number of Inputs
2
For Use With
RS PRO PLCs
Mounting Type
Plug In
Application
Thermal Resistance Input Module
Termination
Plug-In
Maximum Operating Temperature
+55°C
Dimensions
40 x 40 x 18.5mm
Country of Origin
China