Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO External Micrometer, Range 0 →1 in, With UKAS Calibration

RS Stock No.: 725-1968Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.001 in

Resolution

0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

1in

Minimum Measurement

0in

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 0 →1 in, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 0 →1 in, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.001 in

Resolution

0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

1in

Minimum Measurement

0in

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner

You may be interested in