RS PRO External Micrometer, Range 0 mm →25 mm

RS Stock No.: 725-5724Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner

Stock information temporarily unavailable.

BD 23.452

BD 23.452 Each (Exc. Vat)

BD 25.797

BD 25.797 Each (inc. VAT)

RS PRO External Micrometer, Range 0 mm →25 mm

Calibration type

BD 23.452

BD 23.452 Each (Exc. Vat)

BD 25.797

BD 25.797 Each (inc. VAT)

RS PRO External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.004 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Micrometer

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted

Supplied with

an adjustment spanner