Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO External Micrometer, Range 125 mm to 150 mm, With UKAS Calibration

RS Stock No.: 261-4646Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.006 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

150mm

Minimum Measurement

125mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 125 mm to 150 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 125 mm to 150 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.006 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

150mm

Minimum Measurement

125mm

Country of Origin

China