RS PRO External Micrometer, Range 125mm →150mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.006 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
150mm
Minimum Measurement
125mm
Country of Origin
China
BD 56.562
BD 56.562 Each (Exc. Vat)
BD 62.218
BD 62.218 Each (inc. VAT)
Calibration type
No Calibration
1
BD 56.562
BD 56.562 Each (Exc. Vat)
BD 62.218
BD 62.218 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.006 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
150mm
Minimum Measurement
125mm
Country of Origin
China