RS PRO External Micrometer, Range 200mm →225mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.008 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
225mm
Minimum Measurement
200mm
Country of Origin
China
BD 78.020
BD 78.020 Each (Exc. Vat)
BD 85.822
BD 85.822 Each (inc. VAT)
Calibration type
No Calibration
1
BD 78.020
BD 78.020 Each (Exc. Vat)
BD 85.822
BD 85.822 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.008 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
225mm
Minimum Measurement
200mm
Country of Origin
China