RS PRO External Micrometer, Range 25 mm →50 mm
RS Stock No.: 725-5702Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case
Maximum Measurement
50mm
Minimum Measurement
25mm
Stock information temporarily unavailable.
BD 29.882
BD 29.882 Each (Exc. Vat)
BD 32.870
BD 32.870 Each (inc. VAT)
RS PRO External Micrometer, Range 25 mm →50 mm
Calibration type
No Calibration
1
BD 29.882
BD 29.882 Each (Exc. Vat)
BD 32.870
BD 32.870 Each (inc. VAT)
RS PRO External Micrometer, Range 25 mm →50 mm
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case
Maximum Measurement
50mm
Minimum Measurement
25mm