RS PRO External Micrometer, Range 250mm →275mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.009 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
275mm
Minimum Measurement
250mm
Country of Origin
China
BD 93.286
BD 93.286 Each (Exc. Vat)
BD 102.615
BD 102.615 Each (inc. VAT)
Calibration type
No Calibration
1
BD 93.286
BD 93.286 Each (Exc. Vat)
BD 102.615
BD 102.615 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.009 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
275mm
Minimum Measurement
250mm
Country of Origin
China