Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External, Vertical
Switch Output
NO/NC
Body Material
Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
China
BD 9.394
BD 9.394 Each (Exc. Vat)
BD 10.333
BD 10.333 Each (inc. VAT)
1
BD 9.394
BD 9.394 Each (Exc. Vat)
BD 10.333
BD 10.333 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
External, Vertical
Switch Output
NO/NC
Body Material
Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
China