RS PRO External, Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

RS Stock No.: 191-9497Brand: RS PRODistrelec Article No.: 30418344
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

External, Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Distrelec Product Id

30418344

Country of Origin

China

Stock information temporarily unavailable.

BD 10.439

BD 10.439 Each (Exc. Vat)

BD 11.483

BD 11.483 Each (inc. VAT)

RS PRO External, Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

BD 10.439

BD 10.439 Each (Exc. Vat)

BD 11.483

BD 11.483 Each (inc. VAT)

RS PRO External, Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

External, Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Distrelec Product Id

30418344

Country of Origin

China