RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 20mm x 50m
RS Stock No.: 223-1086Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Tape Type
Plastic Tape
Width
20mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 10.135
BD 10.135 Each (Exc. Vat)
BD 11.149
BD 11.149 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 20mm x 50m
1
BD 10.135
BD 10.135 Each (Exc. Vat)
BD 11.149
BD 11.149 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 20mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 10.135 |
15 - 39 | BD 9.915 |
40+ | BD 9.685 |
Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Tape Type
Plastic Tape
Width
20mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40
Country of Origin
United Kingdom