Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Fan Filter for 120mm Fans, Fiber Filter, 86 x 86mm

RS Stock No.: 267-5260Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

120mm

Dimensions

86 x 86mm

Thickness

15mm

Filter Material

Fiber

Length

86mm

Width

86mm

Country of Origin

China

Stock information temporarily unavailable.

BD 12.705

BD 2.541 Each (In a Pack of 5) (Exc. Vat)

BD 13.975

BD 2.795 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 120mm Fans, Fiber Filter, 86 x 86mm

BD 12.705

BD 2.541 Each (In a Pack of 5) (Exc. Vat)

BD 13.975

BD 2.795 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 120mm Fans, Fiber Filter, 86 x 86mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

120mm

Dimensions

86 x 86mm

Thickness

15mm

Filter Material

Fiber

Length

86mm

Width

86mm

Country of Origin

China