Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm

RS Stock No.: 737-4074Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

40mm

Dimensions

40 x 40mm

Thickness

4.8mm

Frame Material

ABS

Filter Material

PUR

Length

40mm

Width

40mm

Mounting Hole Diameter

4.06mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

Stock information temporarily unavailable.

BD 10.340

BD 1.034 Each (In a Pack of 10) (Exc. Vat)

BD 11.374

BD 1.137 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm

BD 10.340

BD 1.034 Each (In a Pack of 10) (Exc. Vat)

BD 11.374

BD 1.137 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.034BD 10.340
100 - 240BD 0.874BD 8.745
250 - 490BD 0.836BD 8.360
500+BD 0.820BD 8.195

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

40mm

Dimensions

40 x 40mm

Thickness

4.8mm

Frame Material

ABS

Filter Material

PUR

Length

40mm

Width

40mm

Mounting Hole Diameter

4.06mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi