Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm

RS Stock No.: 737-4083Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

60mm

Dimensions

60 x 60mm

Thickness

6.6mm

Frame Material

ABS

Filter Material

PUR

Length

60mm

Width

60mm

Mounting Hole Diameter

4.57mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in
RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
BD 1.331Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.670

BD 1.067 Each (In a Pack of 10) (Exc. Vat)

BD 11.737

BD 1.174 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm

BD 10.670

BD 1.067 Each (In a Pack of 10) (Exc. Vat)

BD 11.737

BD 1.174 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.067BD 10.670
100 - 240BD 0.918BD 9.185
250 - 490BD 0.830BD 8.305
500+BD 0.814BD 8.140
You may be interested in
RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
BD 1.331Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

60mm

Dimensions

60 x 60mm

Thickness

6.6mm

Frame Material

ABS

Filter Material

PUR

Length

60mm

Width

60mm

Mounting Hole Diameter

4.57mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in
RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
BD 1.331Each (In a Pack of 10) (Exc. Vat)