RS PRO Orange, Single-Level, Cage Clamp Termination

Technical Document
Specifications
Brand
RS ProColour
Orange
Number of Levels
Single
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
24A
Country of Origin
Italy
BD 3.315
BD 3.315 1 Bag of 10 (Exc. Vat)
BD 3.647
BD 3.647 1 Bag of 10 (inc. VAT)
1
BD 3.315
BD 3.315 1 Bag of 10 (Exc. Vat)
BD 3.647
BD 3.647 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Orange
Number of Levels
Single
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
24A
Country of Origin
Italy