Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Feeler Gauge, 13 Blades

RS Stock No.: 450-4326Brand: RS PRO
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Brass Blade

Brass blade feeler gauge sets are ideal for many applications which require blades which are anti-magnetic.

Brass blades, SAE 80 CA 260 (Full Hard)
Anti-Magnetic applications
Blade length 100mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Feeler Gauge, 13 Blades

P.O.A.

RS PRO Feeler Gauge, 13 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Brass Blade

Brass blade feeler gauge sets are ideal for many applications which require blades which are anti-magnetic.

Brass blades, SAE 80 CA 260 (Full Hard)
Anti-Magnetic applications
Blade length 100mm

You may be interested in