RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
RS Stock No.: 181-1469Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.34mm²
Maximum Wire Size (mm²)
0.34mm²
Country of Origin
China
You may be interested in
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm² for use with Circular ConnectorBrand: RS PRO
BD 0.508Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
10
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm² for use with Circular ConnectorBrand: RS PRO
BD 0.508Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAccessory Type
Crimp Contact
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.34mm²
Maximum Wire Size (mm²)
0.34mm²
Country of Origin
China
You may be interested in
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm² for use with Circular ConnectorBrand: RS PRO
BD 0.508Each (In a Pack of 100) (Exc. Vat)