Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 208-4471Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 20.966

BD 20.966 1 Bag of 30 (Exc. Vat)

BD 23.063

BD 23.063 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

BD 20.966

BD 20.966 1 Bag of 30 (Exc. Vat)

BD 23.063

BD 23.063 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 20.966
10 - 49BD 20.542
50 - 99BD 19.800
100+BD 18.826

Technical Document

Specifications

Brand

RS Pro

Series

CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China