Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 208-4659Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

CESF

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6.534

BD 6.534 1 Bag of 30 (Exc. Vat)

BD 7.187

BD 7.187 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector

BD 6.534

BD 6.534 1 Bag of 30 (Exc. Vat)

BD 7.187

BD 7.187 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.534
10 - 49BD 6.496
50 - 99BD 6.330
100+BD 6.017

Technical Document

Specifications

Brand

RS Pro

Series

CESF

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

16A

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China