RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 3m PVC

Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
25 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Connector B Gender
Male
Connector B
25 pin D-sub
Country of Origin
China
BD 5.275
BD 5.275 Each (Exc. Vat)
BD 5.803
BD 5.803 Each (inc. VAT)
1
BD 5.275
BD 5.275 Each (Exc. Vat)
BD 5.803
BD 5.803 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
25 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Connector B Gender
Male
Connector B
25 pin D-sub
Country of Origin
China