RS PRO Female Coupler Nipple, 1/4 in Female

RS Stock No.: 176-1112Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/4 in Female

Coupling Gender

Female

Thread Size

6.35mm

Thread Gender

Female

Country of Origin

Italy

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Coupler Nipple, 1/4 in Female

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Coupler Nipple, 1/4 in Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/4 in Female

Coupling Gender

Female

Thread Size

6.35mm

Thread Gender

Female

Country of Origin

Italy

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (Exc. Vat)