RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Green

Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Green
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
5
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.414 | BD 7.068 |
25 - 45 | BD 1.265 | BD 6.325 |
50 - 95 | BD 1.138 | BD 5.692 |
100+ | BD 1.050 | BD 5.252 |
Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Green
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan