Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66

RS Stock No.: 210-7294Brand: RS PRO
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

RS Pro

Gender

Female, Male

Shell Size

29

IP Rating

IP67

Material

Nylon 66

Cord Included

Yes

Finish

Black

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 21.600

BD 4.320 Each (In a Bag of 5) (Exc. Vat)

BD 23.760

BD 4.752 Each (In a Bag of 5) (inc. VAT)

RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66

BD 21.600

BD 4.320 Each (In a Bag of 5) (Exc. Vat)

BD 23.760

BD 4.752 Each (In a Bag of 5) (inc. VAT)

RS PRO Female, Male Circular Connector Dust Cap, Shell Size 29 IP67 Rated, with Black Finish, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45BD 4.320BD 21.600
50 - 245BD 4.190BD 20.950
250 - 495BD 3.950BD 19.750
500+BD 3.615BD 18.075

Technical Document

Specifications

Brand

RS Pro

Gender

Female, Male

Shell Size

29

IP Rating

IP67

Material

Nylon 66

Cord Included

Yes

Finish

Black

Colour

Black

Country of Origin

China