RS PRO Female; Male GPIB to Male GPIB Parallel Cable Assembly, 4m, Grey Sheath

Technical Document
Specifications
Brand
RS ProConnector 1
GPIB
Connector 2
GPIB
Connector 2 Gender
Male
Length
4m
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
300 V
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
IEEE488 Fully Shielded Cables
Features and Benefits
· IEEE488 24-way configuration
IEEE 488 Fully Shielded Cables
Fully shielded and quality moulded cables.
BD 13.424
BD 13.424 Each (Exc. Vat)
BD 14.766
BD 14.766 Each (inc. VAT)
1
BD 13.424
BD 13.424 Each (Exc. Vat)
BD 14.766
BD 14.766 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.424 |
10 - 24 | BD 13.398 |
25+ | BD 13.366 |
Technical Document
Specifications
Brand
RS ProConnector 1
GPIB
Connector 2
GPIB
Connector 2 Gender
Male
Length
4m
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
300 V
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
IEEE488 Fully Shielded Cables
Features and Benefits
· IEEE488 24-way configuration
IEEE 488 Fully Shielded Cables
Fully shielded and quality moulded cables.