RS PRO Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP67
Length
29.2mm
Width
25.4mm
Depth
18mm
Series
GTC Sealed
Series Number
GTC Sealed
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
BD 16.450
BD 16.450 Each (Exc. Vat)
BD 18.095
BD 18.095 Each (inc. VAT)
1
BD 16.450
BD 16.450 Each (Exc. Vat)
BD 18.095
BD 18.095 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 16.450 |
10 - 24 | BD 14.839 |
25 - 49 | BD 14.108 |
50+ | BD 13.387 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP67
Length
29.2mm
Width
25.4mm
Depth
18mm
Series
GTC Sealed
Series Number
GTC Sealed
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China