RS PRO Female Solder Circular Connector Contact, Contact Size 1.35mm, Wire Size 24 → 20 AWG

RS Stock No.: 253-7079Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1.35mm

Wire Size

24 → 20 AWG

Termination Method

Solder

Series

LX93

Current Rating

8A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China

BD 3.344

BD 3.344 Each (Exc. Vat)

BD 3.678

BD 3.678 Each (inc. VAT)

RS PRO Female Solder Circular Connector Contact, Contact Size 1.35mm, Wire Size 24 → 20 AWG

BD 3.344

BD 3.344 Each (Exc. Vat)

BD 3.678

BD 3.678 Each (inc. VAT)

RS PRO Female Solder Circular Connector Contact, Contact Size 1.35mm, Wire Size 24 → 20 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1.35mm

Wire Size

24 → 20 AWG

Termination Method

Solder

Series

LX93

Current Rating

8A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China